Filter Your Search
1 - 8 of 8 results
|
LTC3780EG
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 4 V | 800 mV | 30 V | 3 A | YES | BUCK-BOOST | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | 235 | 20 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | SSOP-24 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
LTC3780EG#TRPBF
Linear Technology
|
$6.6979 | Yes | Transferred | 15 V | 36 V | 4 V | 3 A | YES | PUSH-PULL | 440 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE 0.8 TO 30V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | compliant | EAR99 | 8542.39.00.01 | SSOP | 24 | G | ||||||
|
LTC3780EG
Linear Technology
|
$2.8876 | No | Transferred | 15 V | 36 V | 4 V | 3 A | YES | PUSH-PULL | 440 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE 0.8 TO 30V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | 235 | 20 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 5.30 MM, PLASTIC, SSOP-24 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 24 | G | ||||||
|
LTC3780EG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 4 V | 800 mV | 30 V | 3 A | YES | BUCK-BOOST | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | SSOP, SSOP24,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC3780EG#PBF
Analog Devices Inc
|
$12.5403 | No | Yes | Active | 15 V | 36 V | 4 V | 800 mV | 30 V | 3 A | YES | BUCK-BOOST | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | SSOP-24 | compliant | Analog Devices | 24 | 05-08-1640 (G24) | ||||||
|
LTC3780EG#PBF
Linear Technology
|
$4.3369 | Yes | Transferred | 15 V | 36 V | 4 V | 3 A | YES | PUSH-PULL | 440 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE 0.8 TO 30V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | compliant | EAR99 | 8542.39.00.01 | SSOP | 24 | G | ||||||
|
LTC3780EG#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 36 V | 4 V | 3 A | YES | PUSH-PULL | 440 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE 0.8 TO 30V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP24,.3 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 24 | G | ||||||||
|
LTC3780EG#TRPBF
Analog Devices Inc
|
$11.6026 | No | Yes | Active | 15 V | 36 V | 4 V | 800 mV | 30 V | 3 A | YES | BUCK-BOOST | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | SSOP-24 | compliant | Analog Devices | 24 | 05-08-1640 (G24) |