Parametric results for: LTC3789EG under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ltc3789eg
Select parts from the table below to compare.
Compare
Compare
LTC3789EGN#PBF
Analog Devices Inc
$6.7247 No Yes Active 15 V 5.5 V 38 V 4 V 800 mV 38 V 100 mA YES PHASE-SHIFT 710 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm SSOP, SSOP28,.25 28 05-08-1641 (GN28) Compliant EAR99 8542.39.00.01
LTC3789EGN#TRPBF
Analog Devices Inc
$6.9704 No Yes Active 15 V 5.5 V 38 V 4 V 800 mV 38 V 100 mA YES PHASE-SHIFT 710 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm SSOP, SSOP28,.25 28 05-08-1641 (GN28) Compliant EAR99 8542.39.00.01
package
LTC3789EGN#PBF
Linear Technology
Check for Price Yes Transferred 15 V 5.5 V 38 V 4 V 100 mA YES PHASE-SHIFT 710 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm SSOP, SSOP28,.25 28 GN Compliant EAR99 8542.39.00.01 SSOP
package
LTC3789EGN#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 5.5 V 38 V 4 V 100 mA YES PHASE-SHIFT 710 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 9.893 mm 1.75 mm SSOP, SSOP28,.25 28 GN Compliant EAR99 8542.39.00.01 SSOP