Parametric results for: LTM4644IY#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm4644iypbf
Select parts from the table below to compare.
Compare
Compare
LTM4644IY#PBF
Linear Technology
$28.6023 Yes Transferred 12 V 1.5 V 14 V 4 V YES BUCK 1.3 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 4 AUTOMOTIVE R-PBGA-B77 e1 3 125 °C -40 °C 245 30 77 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 9 mm 15 mm 5.21 mm LINEAR TECHNOLOGY CORP BGA BGA-77 77 BGA compliant EAR99 8542.39.00.01
LTM4644IY#PBF
Analog Devices Inc
$46.3869 No Yes Active 12 V 1.5 V 14 V 4 V YES BUCK 1.3 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 4 AUTOMOTIVE R-PBGA-B77 e1 3 125 °C -40 °C 245 30 77 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 9 mm 15 mm 5.21 mm ANALOG DEVICES INC BGA-77 77 05-08-1900 compliant Analog Devices