Filter Your Search
1 - 1 of 1 results
|
LTM4678EY#PBF
Analog Devices Inc
|
$89.8902 | No | Yes | Active | 12 V | 16 V | 4.5 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE= 0.5V TO 3.4V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 6.26 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1540 | compliant | 8542.39.00.01 | 2018-05-30 | Analog Devices |