Parametric results for: LTM8026EV#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm8026evpbf
Select parts from the table below to compare.
Compare
Compare
LTM8026EV#PBF
Analog Devices Inc
$23.2676 Buy No Yes Active 12 V 36 V 6 V 6.1 A YES BUCK 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 24V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE R-PBGA-N81 e4 3 125 °C -40 °C 245 30 81 PLASTIC/EPOXY LGA LGA81,8X11,50 RECTANGULAR GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 11.25 mm 15 mm 2.92 mm ANALOG DEVICES INC 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-222, LGA-81 81 05-08-1868 compliant Analog Devices
LTM8026EV#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 36 V 6 V 6.1 A YES BUCK 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 24V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PBGA-N81 e4 Not Qualified 3 125 °C -40 °C 81 PLASTIC/EPOXY LGA LGA81,8X11,50 RECTANGULAR GRID ARRAY YES GOLD NO LEAD 1.27 mm BOTTOM 11.25 mm 15 mm 2.92 mm LINEAR TECHNOLOGY CORP 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-222, LGA-81 81 LGA compliant LGA EAR99 8542.39.00.01