Filter Your Search
1 - 3 of 3 results
|
LV8743V
SANYO Electric Co Ltd
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 800 mA | 5 V | 4.5 mA | YES | PHASE-SHIFT | 440 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL EXTENDED | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | LSSOP | SSOP44,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 15 mm | 1.7 mm | SANYO ELECTRIC CO LTD | SSOP | LSSOP, SSOP44,.3 | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LV8743V
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | 800 mA | YES | PHASE-SHIFT | 440 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL EXTENDED | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 15 mm | 1.7 mm | SANYO SEMICONDUCTOR CO LTD | SSOP | LSSOP, | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LV8743V-TLM-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 mA | YES | BICMOS | OTHER | R-PDSO-G44 | e6 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SSOP44,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 635 µm | DUAL | ONSEMI | unknown | EAR99 | 8542.39.00.01 | 940AF |