Parametric results for: MAX15157BATJ+ under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: max15157batj
Select parts from the table below to compare.
Compare
Compare
MAX15157BATJ+
Maxim Integrated Products
$5.3020 Yes Transferred 35 V 60 V 8 V 3 V 57 V YES BUCK 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS S-PQCC-N32 e3 1 125 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVQCCN, LCC32,.2SQ,20 Compliant EAR99 8542.39.00.01
MAX15157BATJ+T
Analog Devices Inc
Check for Price Yes Active 35 V 60 V 8 V 3 V 57 V YES BUCK 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS S-PQCC-N32 1 125 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC HVQCCN, LCC32,.2SQ,20 Compliant EAR99 8542.39.00.01 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2020-10-06 Analog Devices
MAX15157BATJ+
Analog Devices Inc
Check for Price Yes Active 35 V 60 V 8 V 3 V 57 V YES BUCK 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS S-PQCC-N32 e3 1 125 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC HVQCCN, LCC32,.2SQ,20 Compliant EAR99 8542.39.00.01 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2020-10-06 Analog Devices