Parametric results for: MAX4193CPA under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max4193cpa Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MAX4193CPA+
Maxim Integrated Products
$6.3800 Yes Yes Transferred 6 V 1.31 V 16.5 V 2.4 V 525 mA 300 µA NO BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
MAX4193CPA
Rochester Electronics LLC
Check for Price No No Active 6 V 1.31 V 16.5 V 2.4 V 525 mA NO BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDIP-T8 e0 COMMERCIAL 1 70 °C 240 20 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
MAX4193CPA
Maxim Integrated Products
Check for Price No No Obsolete 6 V 1.31 V 16.5 V 2.4 V 525 mA 300 µA NO BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDIP-T8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
MAX4193CPA+
Analog Devices Inc
Check for Price Yes Active 6 V 1.31 V 16.5 V 2.4 V 525 mA 300 µA NO BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm 8-PDIP-300_MIL 8 8-PDIP-300_MIL 1986-05-01 Analog Devices