![]() |
MC34060APG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 40 V | 7 V | 500 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e3 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.48 mm | 4.69 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PDIP-14 | 14 | unknown | |||||||
![]() |
MC34060APG
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 40 V | 7 V | 500 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.48 mm | 4.69 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | unknown | MC34060APG | 646-06 | EAR99 | 8542.39.00.01 |