|
MC34060N
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 40 V | 7 V | 250 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | MC34060N | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MC34060N1
Texas Instruments
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MC34060N1 | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC34060NP3
Texas Instruments
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MC34060NP3 | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC34060N3
Texas Instruments
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MC34060N3 | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC34060NP1
Texas Instruments
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MC34060NP1 | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 |