Filter Your Search
1 - 10 of 10 results
|
MC34060P
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 15 V | 40 V | 7 V | 250 mA | 15 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.86 mm | 4.69 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
MC34060PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC34060PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC34060P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 40 V | 7 V | 250 mA | 15 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.86 mm | 4.69 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC34060P
onsemi
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MC34060PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC34060PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MC34060P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||
|
MC34060PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MC34060PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |