Filter Your Search
1 - 10 of 14 results
|
MC34063ADR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 1.25 V | 40 V | 3 V | 1.5 A | 4 mA | YES | SINGLE | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC34063ADR
Texas Instruments
|
$0.3952 | Yes | Yes | Active | 5 V | 40 V | 3 V | 1.25 V | 40 V | 1.5 A | 5 V | 4 mA | 1 | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||
|
MC34063ADRJR
Texas Instruments
|
$0.5220 | Yes | Yes | Active | 5 V | 40 V | 3 V | 1.25 V | 40 V | 1.5 A | 5 V | 4 mA | 1 | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-N8 | e4 | Not Qualified | 3 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-229WGGB, SON-8 | compliant | EAR99 | 8542.39.00.01 | SON | 8 | Texas Instruments | ||||
|
MC34063ADR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 1.25 V | 40 V | 3 V | 1.5 A | 4 mA | YES | SINGLE | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||
|
MC34063ADR2
onsemi
|
$0.3644 | No | Obsolete | 5 V | 40 V | 3 V | 1.5 A | 4 mA | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
MC34063ADR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 mA | YES | 100 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | ||||||||||||||||||||||||||||
|
MC34063ADRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 40 V | 3 V | 1.5 A | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||||||||
|
MC34063ADRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 40 V | 3 V | 1.5 A | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | |||||||||
|
MC34063ADR2G
onsemi
|
$0.5180 | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC-8 Narrow Body | 8 | onsemi | 751-07 | |||||||||
|
MC34063ADRJRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 40 V | 3 V | 1.25 V | 40 V | 1.5 A | 5 V | 4 mA | 1 | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N8 | e4 | Not Qualified | 3 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | SON | 8 | Texas Instruments |