Filter Your Search
1 - 5 of 5 results
|
MIC4576-5.0WU
Micrel Inc
|
$1.3500 | Yes | Transferred | 12 V | 36 V | 8 V | 8.5 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8 mm | MICREL INC | ROHS COMPLIANT, TO-263, 5 PIN | compliant | ||||||||||||
|
MIC4576-5.0WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 36 V | 8 V | 8.5 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8 mm | MICREL INC | TO-263, | compliant | D2PAK | 4 | EAR99 | 8542.39.00.01 | ||||||||
|
MIC4576-5.0WU
Microchip Technology Inc
|
$2.3618 | Yes | Active | 12 V | 5 V | 36 V | 4 V | 1.23 V | 33 V | 3 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4576-5.0WU-TR
Microchip Technology Inc
|
$2.7207 | Yes | Active | 12 V | 5 V | 36 V | 4 V | 1.23 V | 33 V | 3 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8 mm | MICROCHIP TECHNOLOGY INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4576-5.0WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 36 V | 8 V | 8.5 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8 mm | MICREL INC | TO-263, | compliant | D2PAK | 4 | EAR99 | 8542.39.00.01 |