Parametric results for: MP2357DT-LF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mp2357dtlf Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MP2357DT-LF-Z
Monolithic Power Systems
$1.3601 Yes Yes Not Recommended 12 V 24 V 4.5 V 800 mA YES BUCK 1.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MONOLITHIC POWER SYSTEMS INC TSSOP 6 PIN 6 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP2357DT-LF
Monolithic Power Systems
Check for Price Yes Yes Not Recommended 12 V 24 V 4.5 V 800 mA YES BUCK 1.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MONOLITHIC POWER SYSTEMS INC TSSOP 6 PIN 6 compliant EAR99 8542.39.00.01