Parametric results for: NCP1034DR2G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp1034dr2g
Select parts from the table below to compare.
Compare
Compare
NCP1034DR2G
onsemi
$2.0508 Yes Yes Active 12 V 18 V 10 V 2 A 12 V 3 mA YES PUSH-PULL 500 kHz ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE HYSTERETIC CURRENT MODE 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
NCP1034DR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 12 V 18 V 10 V YES PUSH-PULL 500 kHz ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE HYSTERETIC CURRENT MODE 1 AUTOMOTIVE R-PDSO-G16 e3 NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-16 16 unknown