Filter Your Search
1 - 1 of 1 results
|
NCP1253BSN65T1G
onsemi
|
Check for Price | Yes | Yes | Active | 12 V | 28 V | 9.4 V | YES | SINGLE | 71 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | TSOP-6 | TSSOP, TSOP6,.11,37 | 6 | 318G-02 | Compliant | EAR99 | 8542.39.00.01 |