Parametric results for: NCP1377DR2G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp1377dr2g Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
NCP1377DR2G
onsemi
$0.7182 Yes Lifetime Buy 11 V 8.2 V 500 mA YES SINGLE 300 kHz ALSO HAS RESONANT CONTROL TECHNIQUE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi