Parametric results for: NCP13992ACDR2G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ncp13992acdr2g
Select parts from the table below to compare.
Compare
Compare
NCP13992ACDR2G
onsemi
$1.1594 Yes Yes Active 12 V 16.3 V 10 V 7 mA YES PUSH-PULL 750 kHz SWITCHING CONTROLLER CURRENT-MODE RESONANT CONTROL 1 AUTOMOTIVE R-PDSO-G14 e3 3 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14/16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC-16 NB SOP, SOP14/16,.25 751DU Compliant EAR99 8542.39.00.01 2018-11-01