Filter Your Search
1 - 3 of 3 results
|
NCP1403SNT1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | 5.5 V | 1.2 V | 600 mA | YES | BOOST | 300 kHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | TSOP | MICRO MINIATURE, TSOP-5 | 5 | Unknown | |||||||||
|
NCP1403SNT1
onsemi
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 1.2 V | 15 V | 600 mA | YES | BOOST | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | Not Compliant | EAR99 | 8542.39.00.01 | |||||
|
NCP1403SNT1G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 1.2 V | 15 V | 600 mA | YES | BOOST | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | TSOP-5 | TSSOP, TSOP5/6,.11,37 | 5 | Compliant | EAR99 | 8542.39.00.01 | 483 |