Filter Your Search
1 - 1 of 1 results
|
PI3302-00-LGIZ
Vicor Corporation
|
$11.1411 Buy | Yes | Active | 24 V | 5 V | 36 V | 8 V | 3.3 V | 6.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3V TO 6.5V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 3 | 125 °C | -40 °C | 245 | 20 | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR |