Parametric results for: PTN78000WAZ under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ptn78000waz
Select parts from the table below to compare.
Compare
Compare
PTN78000WAZ
Texas Instruments
Check for Price Yes No Active 20 V 12 V 36 V 7 V 2.5 V 12.6 V 1.5 A 1 YES BUCK 660 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 HYBRID INDUSTRIAL R-XDMA-B5 e1 Not Qualified 3 85 °C -40 °C 260 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL DUAL 12.57 mm 18.92 mm 8.5 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-5 5 compliant EAR99 8504.40.95.80
PTN78000WAZT
Texas Instruments
Check for Price Yes No Active 20 V 12 V 36 V 7 V 2.5 V 12.6 V 1.5 A 1 YES BUCK 660 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 HYBRID INDUSTRIAL R-XDMA-B5 e1 Not Qualified 3 85 °C -40 °C 260 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL DUAL 12.57 mm 18.92 mm 8.5 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-5 5 compliant EAR99 8504.40.95.80 Texas Instruments