Parametric results for: S-85S1PC33-I8T1U under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s85s1pc33i8t1u Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
S-85S1PC33-I8T1U
ABLIC Inc.
$2.6812 Yes Active 3.6 V 3.3 V 5.5 V 2.2 V 3.2505 V 3.3495 V 200 mA YES BUCK 1 MHz PFM CONTROL ALSO POSSIBLE; DRIVER BLOCK ... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY VSON SOLCC8,.1,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN NO LEAD 500 µm DUAL 1.97 mm 2.46 mm 500 µm ABLIC INC compliant EAR99 8542.39.00.01 ABLIC Inc.