Parametric results for: SC4810E under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sc4810e Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
SC4810EIMLTRT
Semtech Corporation
Check for Price Yes Yes Not Recommended 12 V 15 V 6.8 V 5 mA YES PUSH-PULL 1.1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N16 e3 Not Qualified 105 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm SEMTECH CORP QFN HVQCCN, LCC16,.16SQ,25 16 compliant EAR99 8542.39.00.01 SEMTECH
SC4810EITSTRT
Semtech Corporation
Check for Price Yes Yes Not Recommended 12 V 15 V 6.8 V 5 mA YES PUSH-PULL 1.1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm SEMTECH CORP TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01