Parametric results for: TLV62130RGTR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv62130rgtr Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
TLV62130RGTR
Texas Instruments
$1.2671 Yes Yes Active 12 V 17 V 3 V 900 mV 5.25 V 3 A 1 YES BUCK 2.5 MHz ALSO HAS CURRENT CONTROL MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments