Parametric results for: TLV62569DRLT under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 331,177 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
XC612D1735MR-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.5 V 1 V 10 V 6.3 µA +1.7,3.5V 2 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD LSSOP, unknown EAR99 8542.39.00.01
XC612E2537MR-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.5 V 1 V 10 V 6.3 µA +2.5,3.7V 2 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD LSSOP, unknown EAR99 8542.39.00.01
XC612D3637DR-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.5 V 1 V 10 V 6.3 µA +3.6,3.7V 2 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD HSON, unknown EAR99 8542.39.00.01
XC612E1750MR
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.5 V 1 V 10 V 6.3 µA +1.7,5V 2 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD LSSOP, unknown EAR99 8542.39.00.01
XC612D2340DR
Torex Semiconductor LTD
Check for Price Obsolete 1.5 V 1 V 10 V 6.3 µA +2.3,4V 2 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD HSON, unknown EAR99 8542.39.00.01
XC612D5050DR
Torex Semiconductor LTD
Check for Price Obsolete 1.5 V 1 V 10 V 6.3 µA +5,5V 2 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD HSON, unknown EAR99 8542.39.00.01
XC612N4118MR
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.5 V 1 V 10 V 6.3 µA +4.1,1.8V 2 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD LSSOP, unknown EAR99 8542.39.00.01
XC612D4440DR
Torex Semiconductor LTD
Check for Price Obsolete 1.5 V 1 V 10 V 6.3 µA +4.4,4V 2 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD HSON, unknown EAR99 8542.39.00.01
TC1304-MK0EMFTR
Microchip Technology Inc
Check for Price Yes Yes Active 3.6 V 2.1 V 5.5 V 2.7 V 2.0475 V 2.1525 V 500 mA YES BUCK 2.4 MHz AUTOMATIC PWM TO PFM MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-10 compliant EAR99 8542.39.00.01 DFN 10
UC3845QTR
Texas Instruments
Check for Price No Obsolete 15 V 25 V 12 V 1 A YES PUSH-PULL 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL S-PQCC-J20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.965 mm 8.965 mm 4.57 mm TEXAS INSTRUMENTS INC QCCJ, LDCC20,.4SQ not_compliant EAR99 8542.39.00.01 QLCC 20