Parametric results for: TPS40055PWPRG4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps40055pwprg4 Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TPS40055PWPRG4
Texas Instruments
Check for Price Yes Yes Active 24 V 32.2 V 40 V 8 V 700 mV 35 V 20 A 1 YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, 16 compliant EAR99 8542.39.00.01 Texas Instruments