Parametric results for: TPS53513RVER under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps53513rver Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
TPS53513RVER
Texas Instruments
$3.1707 Yes No Active 4.5 V 18 V 1.5 V 600 mV 5.5 V 8 A 1 YES BUCK 1 MHz ALSO REQ VDD 4.5 TO 25 V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N28 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY HVQCCN LCC28,.14X.18,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC VQFN-CLIP-28 not_compliant EAR99 8542.39.00.01 Texas Instruments