Parametric results for: TPS54060ADGQ under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps54060adgq
Select parts from the table below to compare.
Compare
Compare
TPS54060ADGQ
Texas Instruments
$1.5146 Yes Yes Active 12 V 60 V 3.5 V 800 mV 58 V 500 mA 1 YES BUCK 2.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G10 e4 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS54060ADGQR
Texas Instruments
Check for Price Yes Yes Active 12 V 60 V 3.5 V 800 mV 58 V 500 mA 1 YES BUCK 2.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G10 e4 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP 10 compliant EAR99 8542.39.00.01 Texas Instruments