Parametric results for: TPS54332DDA under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: tps54332dda
Select parts from the table below to compare.
Compare
Compare
package
TPS54332DDA
Texas Instruments
$1.1635 Buy Yes Yes Active 12 V 28 V 3.5 V 800 mV 25 V 3.5 A 1 YES BUCK 1 MHz OPERATES IN ADJUSTABLE MODE UPTO 0.8V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 2 150 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm SOIC HLSOP, SOP8,.25 8 Compliant EAR99 8542.39.00.60
package
TPS54332DDAR
Texas Instruments
$1.8036 Buy Yes Yes Active 12 V 28 V 3.5 V 800 mV 25 V 3.5 A 1 YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 2 150 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm SOIC HLSOP, SOP8,.25 8 Compliant EAR99 8542.39.00.60
TPS54332DDARG4
Texas Instruments
Check for Price Buy Yes Active 12 V 28 V 3.5 V 800 mV 25 V 3.5 A YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e4 2 150 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR RECTANGULAR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm Compliant EAR99 8542.39.00.60