Filter Your Search
1 - 4 of 4 results
|
TPS54615PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 2.5 V | 6 V | 3 V | 2.5 V | 2.5 V | 6 A | 1 | YES | BUCK | 700 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
TPS54615PWPG4
Texas Instruments
|
$5.8277 | Yes | Obsolete | 5 V | 2.5 V | 6 V | 3 V | 2.425 V | 2.575 V | 12 A | YES | BUCK | 762 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TPS54615PWPRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 6 V | 3 V | 2.425 V | 2.575 V | 12 A | YES | BUCK | 762 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TPS54615PWP
Texas Instruments
|
$3.3616 | Yes | Yes | Obsolete | 5 V | 2.5 V | 6 V | 3 V | 2.5 V | 2.5 V | 6 A | 1 | YES | BUCK | 700 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |