Parametric results for: TPS61103PWR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps61103pwr Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TPS61103PWR
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 3.3 V 800 mV 1.8 A YES BOOST 800 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 unknown EAR99 8542.39.00.01
TPS61103PWRG4
Texas Instruments
Check for Price Yes Obsolete 1.8 V 3.3 V 800 mV 1.8 A YES BOOST 800 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01