Filter Your Search
1 - 1 of 1 results
|
TPS62060DSGR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 6 V | 2.7 V | 800 mV | 6 V | 1.6 A | 1 | YES | BUCK | 3.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, 0.75 MM HEIGHT, GREEN, PLASTIC, WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |