Parametric results for: TPS622311DRYT under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps622311dryt Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
TPS622311DRYT
Texas Instruments
$0.8396 Yes Yes Active 3.6 V 1.1 V 6 V 2.05 V 2.5 V 500 mA 1 YES BUCK 3.5 MHz ALSO HAS PWM AND PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 INDUSTRIAL R-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm TEXAS INSTRUMENTS INC SON 1 X 1.50 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-287UFAD, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments