Filter Your Search
1 - 1 of 1 results
|
TPS62743YFPR
Texas Instruments
|
$0.7087 Buy | Yes | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2 V | 1.2 V | 3.3 V | 300 mA | 1 | YES | BUCK | 1.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1.2 TO 3.3V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 866 µm | 1.5615 mm | 500 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-8 | 8 | compliant | EAR99 | Texas Instruments |