Parametric results for: TPS6281208QWRWYRQ1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps6281208qwrwyrq1 Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
TPS6281208QWRWYRQ1
Texas Instruments
$1.0901 Yes Yes Active 5 V 1.1 V 6 V 2.7 V 1.1 V 1.1 V 2 A 1 YES BUCK 4 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PQCC-N9 e4 2 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 9 PLASTIC/EPOXY HQCCN LCC9,.08X.12,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 2 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HQCCN, compliant EAR99 8542.39.00.01 2019-07-14 Texas Instruments