Parametric results for: TPS63031DSKR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tps63031dskr
Select parts from the table below to compare.
Compare
Compare
TPS63031DSKR
Texas Instruments
$3.3580 Buy Yes Yes Active 3.6 V 3.3 V 5.5 V 1.8 V 3.3 V 3.3 V 400 mA YES BUCK-BOOST 2.6 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N10 e4 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2.5 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC SON SON-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS63031DSKRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.6 V 3.3 V 5.5 V 1.8 V 1.1 A YES BUCK-BOOST 2.6 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2.5 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC SON HVSON, SOLCC10,.1,20 10 unknown EAR99 8542.39.00.01 Texas Instruments