Filter Your Search
1 - 10 of 331,167 results
|
HV9989K6-G
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 11 V | 40 V | 10 V | 4.5 mA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | BOOST | 1 | OTHER | S-XQCC-N40 | e3 | 85 °C | TS 16949 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | ||||||||||||||||||
|
LTC3412AEFE#PBF
Analog Devices Inc
|
$8.4746 | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 800 mV | 5 V | 6 A | 330 µA | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | BURST MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | compliant | 16 | 05-08-1663 (BA) | Analog Devices | ||||||||
|
LTC3412AEUF#TRPBF
Analog Devices Inc
|
$8.2723 | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 800 mV | 5 V | 6 A | 330 µA | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | BURST MODE | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | compliant | 16 | 05-08-1692 | Analog Devices | ||||||||
|
LTC3412AIFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 800 mV | 5 V | 6 A | 330 µA | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | BURST MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | compliant | 16 | 05-08-1663 (BA) | Analog Devices | ||||||||
|
LTC3564IDCB#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | BURST MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | compliant | 6 | 05-08-1715 | Analog Devices | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6 | |||||||||||
|
LTC3564IS5#TRMPBF
Analog Devices Inc
|
$3.5400 | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | BURST MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | compliant | 5 | 05-08-1635 | Analog Devices | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |||||||||||
|
MAX1842EEE+
Maxim Integrated Products
|
$6.5323 | Yes | Yes | Transferred | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 16 | LEAD FREE, QSOP-16 | SOIC | |||||||||
|
LT3483EDC#TRM
Linear Technology
|
Check for Price | No | Transferred | 3.6 V | 16 V | 2.5 V | 230 mA | YES | BOOST | SWITCHING REGULATOR | CONSTANT OFF TIME | 1 | OTHER | S-PDSO-N8 | e0 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | 8 | HVSON, | DFN | ||||||||||||||||||
|
LTC1574CS
Analog Devices Inc
|
Check for Price | No | Obsolete | 9 V | 1.25 V | 16 V | 4 V | 1 A | 600 µA | YES | BUCK | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | SOP, | ||||||||||||||
|
LTC1265IS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 12 V | 5.4 V | 1.2 A | YES | BUCK | 700 kHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | compliant | 14 | 05-08-1610 (S14) | 0.150 INCH, PLASTIC, SO-14 |