Filter Your Search
1 - 4 of 4 results
|
U6083B
Temic Semiconductors
|
Check for Price | No | Transferred | 25 V | 9 V | NO | SINGLE | 2 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 110 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-8 | unknown | ||||||||||||||||
|
U6083B
Atmel Corporation
|
Check for Price | No | No | Obsolete | 16.5 V | 25 V | 9 V | NO | SINGLE | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 110 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.65 mm | 4.8 mm | ATMEL CORP | DIP-8 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||||
|
U6083B-MY
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.5 V | 25 V | 9 V | NO | SINGLE | 2 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.65 mm | 4.8 mm | ATMEL CORP | LEAD FREE, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | Microchip | |||||
|
U6083B-M
Atmel Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 110 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP-8 | unknown | EAR99 | 8542.39.00.01 | Microchip |