Parametric results for: UC2825AQDWREP under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: uc2825aqdwrep Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
UC2825AQDWREP
Texas Instruments
$5.0738 Yes Yes Active 12 V 5.1 V 22 V 8.8 V 5.05 V 5.15 V 2.2 A 9.2 V 22 V YES PUSH-PULL 1 MHz ALSO OPERATES IN CURRENT MODE SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G16 e4 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
UC2825AQDWREPG4
Texas Instruments
Check for Price No Obsolete 12 V 5.1 V 20 V 8.8 V 5.05 V 5.15 V 2.2 A 9.2 V 22 V YES PUSH-PULL 1.15 MHz ALSO OPERATES IN CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G16 e4 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 Texas Instruments