Parametric results for: UC2843J under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: uc2843j Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
UC2843J
Rochester Electronics LLC
Check for Price No Obsolete 15 V 5 V 25 V 8.2 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-GDIP-T8 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP CERAMIC, DIP-8 8 unknown
UC2843J
Texas Instruments
Check for Price No No Obsolete 15 V 5 V 25 V 8.2 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-GDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
UC2843J
STMicroelectronics
Check for Price No Obsolete 15 V 25 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-CDIP-T8 e0 Not Qualified 85 °C -25 °C 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01