Filter Your Search
1 - 9 of 9 results
|
UC3842BN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 15 V | 2.5 V | 30 V | 11.5 V | 1 A | 17 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
UC3842BN
onsemi
|
Check for Price | No | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | onsemi | ||||||||
|
UC3842BN
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 2.5 V | 30 V | 11.5 V | 1 A | 17 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
UC3842BN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||||||||||||||||||||
|
UC3842BNG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | HALOGEN AND LEAD FREE, PLASTIC, DIP-8 | unknown | DIP | 8 | ||||||||||
|
UC3842BN
STMicroelectronics
|
$0.4713 | Yes | Active | 15 V | 30 V | 11.5 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | MINI, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | STMicroelectronics | ||||||||
|
UC3842BNG
onsemi
|
$0.4584 | Yes | Active | 15 V | 25 V | 12 V | 1 A | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 8 LEAD PDIP | 8 | onsemi | 626-05 | ||||||||
|
E-UC3842BN
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 30 V | 8.2 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | STMicroelectronics | |||||||||||||||
|
UC3842BN1
onsemi
|
Check for Price | No | Obsolete | 15 V | 30 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP, | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 |