Parametric results for: UC3842BNG under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: uc3842bng
Select parts from the table below to compare.
Compare
Compare
UC3842BNG
onsemi
$0.4951 Yes Yes Active 15 V 25 V 12 V 1 A NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e3 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI 8 LEAD PDIP 8 626-05 compliant EAR99 8542.39.00.01 onsemi
UC3842BNG
Rochester Electronics LLC
Check for Price Yes Active 15 V 25 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e3 COMMERCIAL NOT SPECIFIED 70 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ROCHESTER ELECTRONICS LLC DIP 8 unknown HALOGEN AND LEAD FREE, PLASTIC, DIP-8