Parametric results for: UC3865Q under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 331,177 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MAX5090CATE/GG8
Analog Devices Inc
Check for Price Active 12 V 76 V 6.5 V 1.265 V 11 V 5 A YES BUCK 150 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCD AUTOMOTIVE S-XQCC-N28 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm N/A 16 N/A 2006-03-24
MAX5090CATE/GG8
Maxim Integrated Products
Check for Price No No Transferred 12 V 76 V 6.5 V 1.265 V 11 V 5 A YES BUCK 150 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCD AUTOMOTIVE S-XQCC-N28 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
UCC3809N-2
Texas Instruments
$1.8555 Yes Yes Obsolete 12 V 15 V 10 V 800 mA 12 V 15 V 19 V 25 mA NO BUCK-BOOST 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS COMMERCIAL R-PDIP-T8 e4 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm DIP 8 TEXAS INSTRUMENTS INC DIP-8 compliant EAR99 8542.39.00.01 Texas Instruments
KA5M0380RTU
Fairchild Semiconductor Corporation
$1.0800 Yes Yes Transferred 14 V 9.6 V 12 A NO SINGLE 73 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS INDUSTRIAL R-XSFM-T4 e3 Not Qualified 85 °C -40 °C 4 UNSPECIFIED SIP4,.06TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE TO-220F 4 TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD FAIRCHILD SEMICONDUCTOR CORP TO-220F, 4 PIN compliant EAR99 8541.29.00.95
SI9130CG
Temic Semiconductors
Check for Price Transferred 15 V 5 V 30 V 5.5 V 1.6 mA YES PUSH-PULL 330 kHz PROGRAMMABLE 3.3V,3.45V,3.6V OPTIONAL DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TEMIC SEMICONDUCTORS unknown
E-L6562DTR
STMicroelectronics
Check for Price Yes Obsolete 12 V 22 V 10.3 V 800 mA YES SINGLE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G8 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC 8 STMICROELECTRONICS SOP, compliant EAR99 8542.39.00.01 STMicroelectronics
LM1572MTC-3.3/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 15 V 16 V 8.5 V 3.2 A YES BUCK 570 kHz SWITCHING REGULATOR CURRENT-MODE 1 BCDMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm TSSOP 16 NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01
STR-B5451
Allegro MicroSystems LLC
Check for Price No Obsolete 18.5 V 18.2 V 16 A NO SINGLE 59 kHz FLUORESCENT LIGHT CONTROLLER RESONANT CONTROL 1 BCDMOS OTHER R-PZFM-T18 e0 Not Qualified 125 °C -20 °C 18 PLASTIC/EPOXY ZIP ZIP18,.16,66TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.65 mm ZIG-ZAG ALLEGRO MICROSYSTEMS LLC ZIP, ZIP18,.16,66TB unknown EAR99 8542.39.00.01
UCC3809N-1G4
Texas Instruments
$1.8648 Yes Yes Obsolete 12 V 15 V 10 V 800 mA NO SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS COMMERCIAL R-PDIP-T8 e4 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm DIP 8 TEXAS INSTRUMENTS INC DIP, DIP8,.3 compliant EAR99 8542.39.00.01 Texas Instruments
SI9110DY
Vishay Intertechnologies
Check for Price No Obsolete 48 V 4 V 120 V 10 V 250 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.95 mm VISHAY INTERTECHNOLOGY INC SOIC-14 unknown Vishay