Parametric results for: UCC2808APWTR-2 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ucc2808apwtr2
Select parts from the table below to compare.
Compare
Compare
UCC2808APW-TR2
Texas Instruments
Check for Price Buy Yes Yes Active 10 V 14 V 4.3 V 1 A 5 V 14 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, 8 compliant EAR99 8542.39.00.01
UCC2808APWTR-2
Texas Instruments
Check for Price Buy Yes Yes Active 10 V 14 V 4.3 V 1 A 5 V 14 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 Texas Instruments
UCC2808APWTR-2G4
Rochester Electronics LLC
Check for Price Buy Active 10 V 13 V 4.3 V 1 A YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown EAR99 8542.39.00.01
UCC2808APWTR-2G4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 10 V 13 V 4.3 V 1 A YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.39.00.01