Parametric results for: UCC28C42DGKR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ucc28c42dgkr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
UCC28C42DGKRG4
Texas Instruments
Check for Price Yes Yes Obsolete 15 V 18 V 12 V 1 A YES SINGLE 1 MHz ALSO OPERATES IN CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 Not Qualified 2 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 unknown EAR99 8542.39.00.01
UCC28C42DGKR
Texas Instruments
$0.7304 Yes Yes Active 15 V 18 V 12 V 1 A 18 V YES SINGLE 1 MHz ALSO OPERATES IN CURRENT MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e4 Not Qualified 2 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments