Parametric results for: UCD9248PFC under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ucd9248pfc Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
UCD9248PFCR
Texas Instruments
$5.3880 Yes Yes Active 3.3 V 3.3 V 3.6 V 3 V 3.3 V 55 mA 4 YES SINGLE 2 MHz POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQFP-G80 e4 Not Qualified 2 125 °C -40 °C 260 30 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 12 mm 12 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TQFP-80 80 compliant EAR99 8542.39.00.01 Texas Instruments
UCD9248PFC
Texas Instruments
$8.0127 Yes Yes Active 3.3 V 3.3 V 3.6 V 3 V 3.3 V 55 mA 4 YES SINGLE 2 MHz POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQFP-G80 e4 Not Qualified 2 125 °C -40 °C 260 30 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 12 mm 12 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TQFP-80 80 compliant EAR99 8542.39.00.01 Texas Instruments