Parametric results for: VIPER12ASTRE under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: viper12astre Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
VIPER12ASTR-E
STMicroelectronics
$0.8975 Yes Active 18 V 38 V 9 V 480 mA YES SINGLE 66 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e4 Not Qualified 3 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC LEAD FREE, SO-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics