Parametric results for: XC9265B39B4R-G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9265b39b4rg Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
XC9265B39B4R-G
Torex Semiconductor LTD
Check for Price Yes Active 3.6 V 3.95 V 6 V 2 V YES BUCK SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Silver/Gold (Ni/Ag/Au) NO LEAD 550 µm DUAL 1.8 mm 2 mm 400 µm TOREX SEMICONDUCTOR LTD HVSON, compliant EAR99 8542.39.00.01