Parametric results for: adm8829artz-reel7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm8829artzreel7
Select parts from the table below to compare.
Compare
Compare
ADM8829ARTZ-REEL7
Analog Devices Inc
$1.6841 No Yes Active 5 V -5.5 V 5.5 V 1.5 V 25 mA YES DOUBLER INVERTER 190 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOT-23 SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices