Parametric results for: ap65111awu-7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap65111awu7 Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
AP65111AWU-7
Diodes Incorporated
$0.2368 Yes Obsolete 12 V 18 V 4.5 V 800 mV 1.5 A YES BUCK 600 kHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm DIODES INC compliant EAR99 8542.39.00.01 2017-06-12